Nightsearcher LED HEADSTAR PRO Head Torch 850 lm
- RS Stock No.:
- 207-0793
- Mfr. Part No.:
- NSHT800
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
€78.94
(exc. VAT)
€97.10
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €78.94 |
*price indicative
- RS Stock No.:
- 207-0793
- Mfr. Part No.:
- NSHT800
- Manufacturer:
- Nightsearcher
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nightsearcher | |
Model Number | HEADSTAR PRO | |
Rechargeable | No | |
Lamp Type | LED | |
Luminosity | 850 lm | |
Batteries | 4 x AA | |
Select all | ||
---|---|---|
Brand Nightsearcher | ||
Model Number HEADSTAR PRO | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 850 lm | ||
Batteries 4 x AA | ||
Related links
- LEDLENSER LED Head Torch 850 lm, 300 m Range
- Nightsearcher LED Head Torch 200 lm
- Nightsearcher LED Head Torch Black 550 lm
- Nightsearcher LED Head Torch Black - Rechargeable 550 lm
- Nightsearcher LED Head Torch Black 180 lm
- Nightsearcher LED Head Torch - Rechargeable 290 lm
- Nightsearcher LED Head Torch 800 lm, 550 m Range
- Nightsearcher LED Head Torch 40 lm, 6 m Range