LEDLENSER HF6R CORE BLACK LED Head Torch 800 lm HF Series Range
- RS Stock No.:
- 267-6038
- Distrelec Article No.:
- 304-00-274
- Mfr. Part No.:
- HF6R CORE BLACK
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€61.15
(exc. VAT)
€75.21
(inc. VAT)
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.15 |
*price indicative
- RS Stock No.:
- 267-6038
- Distrelec Article No.:
- 304-00-274
- Mfr. Part No.:
- HF6R CORE BLACK
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Rechargeable | Yes | |
| Battery Type | 1 x Lithium-ion | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Luminous Flux | 800lm | |
| Hazardous Area Certification | No | |
| Run Time | 60 h (max) | |
| Series | HF Series | |
| Weight | 126g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Rechargeable Yes | ||
Battery Type 1 x Lithium-ion | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Luminous Flux 800lm | ||
Hazardous Area Certification No | ||
Run Time 60 h (max) | ||
Series HF Series | ||
Weight 126g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
502796_ds_en.pdf
The Led Lenser HF6R core rechargeable head torch delivers powerful, perfectly balanced illumination. Three brightness levels plus Boost, are complimented with an additional front red light to preserve night vision, and the light beam can be directed to optimise illumination via the tilting mechanism. Innovative patent pending digital advanced focus system for intuitive seamless spot to flood focusing is incorporated and the lightweight aluminium housing ensures robustness.
Direct and optimise illumination via the integrated tilting mechanism
Dust and water ingress protected to IP68
Seven year with registration warranty for complete peace of mind
Various battery status indicators
Transport lock to prevent accidental battery drain and magnetic contact charge system for fuss free battery charging
Related links
- LEDLENSER HF6R CORE WHITE LED Head Torch 800 lm HF Series Range
- LEDLENSER HF6R CORE BLUE LED Head Torch 800 lm HF Series Range
- LEDLENSER HF6R CORE RED LED Head Torch 800 lm HF Series Range
- LEDLENSER HF6R WORK LED Head Torch 800 lm HF Series Range
- LEDLENSER HF4R CORE BLACK LED Head Torch 500 lm HF Series Range
- LEDLENSER HF4R CORE BLUE LED Head Torch 500 lm HF Series Range
- LEDLENSER HF8R CORE LED Head Torch 1600 lm HF Series Range
- LEDLENSER HF4R CORE RED LED Head Torch 500 lm HF Series Range
