CK T9608BHR LED Head Torch 80 lm
- RS Stock No.:
- 275-5484
- Distrelec Article No.:
- 301-79-128
- Mfr. Part No.:
- T9608BHR
- Manufacturer:
- CK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€20.58
(exc. VAT)
€25.31
(inc. VAT)
- RS Stock No.:
- 275-5484
- Distrelec Article No.:
- 301-79-128
- Mfr. Part No.:
- T9608BHR
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 80lm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 80lm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The CK stylish beanie hat with integrated USB rechargeable 80 Lumen head torch.
Weight 94 gram
Related links
- CK T9608R2 LED Head Torch 80 lm 10 M Range 10 m
- Petzl E78BHB 2 RS ATEX LED Head Torch 80 lm PIXA Range 5 m
- LEDLENSER LEDLITES E41 LED Head Torch 80 lm 32 m
- Energizer 7638900434347 LED Head Torch 400 lm 80 m
- CK T9612 LED Head Torch 150 lm
- CK T9630USB LED Head Torch 400 lm
- CK T9614USB LED Head Torch 150 lm T961 Range
- CK T9613 LED Head Torch 220 lm 90 M Range 90 m

