Yealink 1208709 Black Bluetooth USB On Ear

Subtotal (1 unit)*

€133.91

(exc. VAT)

€164.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€133.91

*price indicative

RS Stock No.:
840-960
Mfr. Part No.:
1208709
Manufacturer:
Yealink
Find similar products by selecting one or more attributes.
Select all

Brand

Yealink

Product Type

Bluetooth Headset

Connector Type

USB

Colour

Black

Wireless Connectivity

Bluetooth

Headset Design

On Ear

Battery Life

20h

COO (Country of Origin):
CN
The Yealink Bluetooth headset system delivers high-definition audio, designed for seamless communication whether in transit or at the office.

Four-microphone beamforming technology ensures clear audio in noisy environments

Adjustable ear hook allows for customised, comfortable wearing

Ten-hour talk time offers sufficient usage for all-day tasks

Portable charging case adds an extra twenty-hour battery life for extended use

All-in-one workstation connects multiple devices, enhancing communication versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy