Kensington K97464WW Black On Ear
- RS Stock No.:
- 853-787
- Mfr. Part No.:
- K97464WW
- Manufacturer:
- Kensington
Subtotal (1 unit)*
€32.89
(exc. VAT)
€40.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €32.89 |
*price indicative
- RS Stock No.:
- 853-787
- Mfr. Part No.:
- K97464WW
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Headset | |
| Colour | Black | |
| Noise Cancelling Technology | Yes | |
| Noise Cancelling Microphone | Yes | |
| Headset Design | On Ear | |
| Audio Type | Stereo | |
| Speaker Frequency Range | 20 Hz - 20000 Hz | |
| Model Number | K97464WW | |
| Standards/Approvals | EN 50332-2 | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Headset | ||
Colour Black | ||
Noise Cancelling Technology Yes | ||
Noise Cancelling Microphone Yes | ||
Headset Design On Ear | ||
Audio Type Stereo | ||
Speaker Frequency Range 20 Hz - 20000 Hz | ||
Model Number K97464WW | ||
Standards/Approvals EN 50332-2 | ||
- COO (Country of Origin):
- CN
The Kensington headset offers exceptional Value with its comfortable, Durable design and versatility, making it suitable for various users. It features an adjustable headband and plush ear pads, ensuring comfortable usage for extended periods.
Compatible with USB-C devices running Windows, macOS, iOS, iPadOS, Android and ChromeOS
The adjustable padded headband and soft leatherette-covered foam earpads provide a comfortable fit
A 2m (6.6 in) long braided cable supports flexible movement and improved durability
Passive noise-cancelling technology filters out ambient noise for enhanced clarity
