- RS Stock No.:
- 183-6988
- Mfr. Part No.:
- 508598
- Manufacturer:
- Sennheiser
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 1 working days
Added
Price Each
€81.25
(exc. VAT)
€99.94
(inc. VAT)
Units | Per unit |
1 + | €81.25 |
- RS Stock No.:
- 183-6988
- Mfr. Part No.:
- 508598
- Manufacturer:
- Sennheiser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Renowned Sennheiser sound quality for a unique listening experience.
Built-in microphone and remote for call and music control.
Closed-back around-ear headphones reduce unwanted background noise for your comfort.
Lightweight, foldable headphones for easy on-the-go storage.
Ear coupling Over-Ear
Transducer principle Dynamic
Acoustic Principle Closed
Frequency response 18–20,000 Hz (-10 dB)
Nominal impedance 18 Ω
Sensitivity 120 dB SPL @ 1 kHz, 1V RMS
THD, total harmonic distortion < 0.5 % (1 kHz, 100 dB SPL)
Jack Plug 3.5 mm angled
Cable length 1.4 m
Weight 217 g
Microphone
Frequency Response 100 – 10,000 Hz
Pick-up Pattern Omni directional
Sensitivity -44 dBV/Pa
Built-in microphone and remote for call and music control.
Closed-back around-ear headphones reduce unwanted background noise for your comfort.
Lightweight, foldable headphones for easy on-the-go storage.
Ear coupling Over-Ear
Transducer principle Dynamic
Acoustic Principle Closed
Frequency response 18–20,000 Hz (-10 dB)
Nominal impedance 18 Ω
Sensitivity 120 dB SPL @ 1 kHz, 1V RMS
THD, total harmonic distortion < 0.5 % (1 kHz, 100 dB SPL)
Jack Plug 3.5 mm angled
Cable length 1.4 m
Weight 217 g
Microphone
Frequency Response 100 – 10,000 Hz
Pick-up Pattern Omni directional
Sensitivity -44 dBV/Pa
Specifications
Attribute | Value |
---|---|
Headphone Type | Over Ear Headphones |
Frequency Response | 100 → 10000 Hz |
Wired/Wireless | Wired |
Colour | Black |
Connectivity | Jack Plug |
Impedance | 18Ω |
Sound Pressure Level | 120dB |
Cable Connector | 3.5 mm Angled Plug |
Cable Length | 1.4m |
Weight | 217g |
Maximum Frequency Response | 10000 Hz |
Minimum Frequency Response | 100 Hz |
Model | HD 400S |
- RS Stock No.:
- 183-6988
- Mfr. Part No.:
- 508598
- Manufacturer:
- Sennheiser