Sennheiser HD 65 TV Black Wired On Ear Headset

Subtotal (1 unit)*

€68.65

(exc. VAT)

€84.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€68.65

*price indicative

RS Stock No.:
815-8595
Mfr. Part No.:
HD 65 TV
Manufacturer:
Sennheiser
Find similar products by selecting one or more attributes.
Select all

Brand

Sennheiser

Headphone Type

On Ear Headset

Frequency Response

25 → 20000 Hz

Wired/Wireless

Wired

Colour

Black

Connectivity

Jack Plug

Sound Pressure Level

112dB

Impedance

32Ω

Cable Length

0.8 mm, 5.2m

Connector Adapter Included

Yes

Weight

140g

Maximum Frequency Response

20000 Hz

Minimum Frequency Response

25 Hz

Model

HD 65 TV

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy