Jabra Evolve 65 Black, Grey Wireless On Ear Headset
- RS Stock No.:
- 273-2109
- Distrelec Article No.:
- 303-78-990
- Mfr. Part No.:
- 6599-833-309
- Manufacturer:
- Jabra
Subtotal (1 unit)**
€254.42
(exc. VAT)
€312.94
(inc. VAT)
13 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €254.42 |
**price indicative
- RS Stock No.:
- 273-2109
- Distrelec Article No.:
- 303-78-990
- Mfr. Part No.:
- 6599-833-309
- Manufacturer:
- Jabra
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jabra | |
Headphone Type | On Ear Headset | |
Frequency Response | 150 → 7000 Hz | |
Wired/Wireless | Wireless | |
Colour | Black, Grey | |
Sound Pressure Level | 93.6dB | |
Model | Evolve 65 | |
Select all | ||
---|---|---|
Brand Jabra | ||
Headphone Type On Ear Headset | ||
Frequency Response 150 → 7000 Hz | ||
Wired/Wireless Wireless | ||
Colour Black, Grey | ||
Sound Pressure Level 93.6dB | ||
Model Evolve 65 | ||
Related links
- Jabra Evolve 65 Black, Grey Wireless On Ear Headset
- Jabra Evolve 65 SE + Link 380a Black, Grey Wireless USB A On Ear Headset
- Jabra Evolve 75 Black, Grey Wireless On Ear Headset
- Jabra Evolve2 65 Black Wireless Bluetooth On Ear Headset
- Jabra Evolve 80 UC Black Wired Bluetooth Over Ear Headset
- Jabra Evolve 40 UC Stereo Black Wired USB A, Jack Plug On Ear Headset
- Jabra Jabra Evolve 20 UC Stereo Black Wired USB On Ear Headset
- Jabra Evolve 40 UC Mono Black Wired USB A, Jack Plug On Ear Headset