North Black Hygiene Kit Hygiene Kit

Subtotal (1 unit)*

€13.41

(exc. VAT)

€16.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 74 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.41

*price indicative

RS Stock No.:
104-0932
Mfr. Part No.:
1030220
Manufacturer:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Sub Type

Hygiene Kit

Product Type

Hygiene Kit

Colour

Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Hygiene Kit For Sync Stereo Earmuffs


The hygiene kit consists of a pair of snap-in ear cushions and a pair of foam ear cup inserts. The inserts are for use with Sync stereo earmuffs only. The hygiene kits extend the life and performance of your earmuffs plus the kit is quick and easy to use.

FEATURES and BENEFITS:

For use with: Sync stereo earmuffs

Extends performance and life of earmuffs

Quick and easy to use

Note

Replace every six months.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy