uvex Grey Ear Plug Dispenser Dispenser
- RS Stock No.:
- 130-2369
- Mfr. Part No.:
- 2112000
- Manufacturer:
- uvex
Subtotal (1 unit)*
€61.07
(exc. VAT)
€75.12
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
- Plus 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.07 |
*price indicative
- RS Stock No.:
- 130-2369
- Mfr. Part No.:
- 2112000
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Ear Plug Dispenser | |
| Sub Type | Dispenser | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Ear Plug Dispenser | ||
Sub Type Dispenser | ||
Colour Grey | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Uvex Earplug Dispenser, Wall-Mounted, 600 Pair Capacity -2112-000
Get everything you need to block out dangerous noise levels in an instant with this earplug dispenser from Uvex. It's designed to conveniently hold earplugs so that they can be readily dispensed when they're needed. As it has space for up to 600 pairs, it allows you to supply many people with the protection they need in no time. Simply mount the dispenser on the wall, and it's ready to go.
Features & Benefits
• Controlled release ensures that only one pair is dispensed at a time, reducing waste
• Transparent design for at-a-glance visibility of remaining stock levels
• Handy collecting tray catches earplugs, preventing them from falling on the floor
Applications
• Construction sites
• Production lines
• Music festivals
What types of earplugs can I stock in this dispenser?
You can fill it with many different types of Uvex earplugs, including the x-fit (130-2363), hi-com (130-2357) and exact-fit (130-2366) variations.
Related links
- Honeywell Safety Yellow, Pink Ear Plug Dispenser Dispenser
- Honeywell Safety Black Ear Plug Dispenser Dispenser for use with Earplug
- Honeywell Safety Black Ear Plug Dispenser for use with Earplugs
- Honeywell Safety Black Ear Plug Dispenser Ear Plug Dispenser for use with Bilsom 303S
- Portwest Black Ear Plug Dispenser Ear Plugs
- 3M E.A.R Blue Ear Plug Dispenser Ear Plugs for use with 1100 Earplugs Classic Superfit Earplugs, E
- Honeywell Safety Dispenser Dispenser for use with Earplug Dispenser
- PAL Maxi8 Wipe Dispenser White, Wiper Dispenser
