Honeywell Safety Storage Box Pre-Filled Canister for use with Max Earplugs
- RS Stock No.:
- 282-1946
- Mfr. Part No.:
- 50129777-001
- Manufacturer:
- Honeywell Safety
Subtotal (1 pack of 2 units)*
€177.43
(exc. VAT)
€218.24
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €177.43 | €88.715 |
*price indicative
- RS Stock No.:
- 282-1946
- Mfr. Part No.:
- 50129777-001
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Storage Box | |
| Sub Type | Pre-Filled Canister | |
| For Use With | Max Earplugs | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Storage Box | ||
Sub Type Pre-Filled Canister | ||
For Use With Max Earplugs | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The Honeywell Safety Lite earplug dispenser, whose built-in antimicrobial properties provide protection against stains, discoloration and odors caused by mold and bacteria. Pre-filled pack of 400 pairs. Max earplugs for HL400 SNR = 37 dB.
Universal hole positioning so no need to drill new holes
Durable and recyclable plastic reservoir which is an economical choice for the distribution of earplugs
Related links
- Honeywell Safety Storage Box Pre-Filled Canister for use with Bilsom 303L Earplugs
- Honeywell Safety Storage Box Pre-Filled Canister for use with Laser Lite Earplugs
- Honeywell Safety Ear Pad
- Raytech Cable Joint Kit Multiple Branch Cable Ties Instructions, Pre Filled Enclosure With Phase
- Raytech Rapid Joint Cable Joint Kit Multiple Branch Instructions Cable Ties, Pre Filled Enclosure With
- North Transparent Storage Box Bag for use with Bilsom 303L Earplugs
- Honeywell Safety Earplugs Series Yellow Disposable Ear Plugs, 33 dB Rated 500
- Honeywell Safety Earplugs Series Yellow 28 dB Rated 1
