Honeywell Safety Black Ear Pad Ear Tips for use with Impact Pro
- RS Stock No.:
- 286-4808
- Mfr. Part No.:
- 1034211-IE
- Manufacturer:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 286-4808
- Mfr. Part No.:
- 1034211-IE
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Ear Pad | |
| Sub Type | Ear Tips | |
| For Use With | Impact Pro | |
| Colour | Black | |
| Standards/Approvals | EN352-9:2020, EN 352-10:2020, EN 352-2:2020, EN 352-7:2020 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Ear Pad | ||
Sub Type Ear Tips | ||
For Use With Impact Pro | ||
Colour Black | ||
Standards/Approvals EN352-9:2020, EN 352-10:2020, EN 352-2:2020, EN 352-7:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Impact In-Ear PRO is certified hearing protection that looks like a personal headset. The minimalist design and light weight make the Impact In-Ear PRO easy to use while its flexible, mouldable ear hooks provide a secure and comfortable fit for all-day wear. The headset features sound-attenuating silicon ear tips, widely considered to be the most comfortable option available, and comes with a compact travel case that includes a variety of earplug sizes.
Compact travel case with a variety of earplug sizes
USB-C rechargeable lithium battery
Flexible and mouldable ear hook
Related links
- Honeywell Safety Black Ear Pad Ear Tips for use with Impact Pro
- Honeywell Safety Black Ear Pad Ear Tips for use with Impact In-Ear Pro
- Honeywell Safety Black Ear Pad Ear Pad for use with Impact In-Ear Pro
- Honeywell Safety Black Ear Plug Dispenser for use with Earplugs
- Honeywell Safety Ear Pad
- Honeywell Safety Black On Ear
- NITRAS SAFETY Black Ear Defender Earmuff
- Honeywell Safety IMPACT In-Ear PRO Listen Only Ear Defender Ear Plug Black
