RS PRO EOT0202 500 °C max Corded 1.6 kW, Type C - EU
- RS Stock No.:
- 124-5159
- Distrelec Article No.:
- 303-94-870
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€59.03
(exc. VAT)
€72.61
(inc. VAT)
In Stock
- 259 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.03 |
*price indicative
- RS Stock No.:
- 124-5159
- Distrelec Article No.:
- 303-94-870
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heat Gun | |
| Power Rating | 1.6kW | |
| Corded/Cordless | Corded | |
| Voltage | 240V | |
| Maximum Operating Temperature | 500°C | |
| Plug Type | Type C - EU | |
| Cable Length | 1.8m | |
| Maximum Air Flow | 550L/min | |
| Model Number | EOT0202 | |
| Overall Length | 25mm | |
| Digital Display | No | |
| Minimum Operating Temperature | 500°C | |
| Overall Height | 255mm | |
| Weight | 750g | |
| Overall Width | 91mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heat Gun | ||
Power Rating 1.6kW | ||
Corded/Cordless Corded | ||
Voltage 240V | ||
Maximum Operating Temperature 500°C | ||
Plug Type Type C - EU | ||
Cable Length 1.8m | ||
Maximum Air Flow 550L/min | ||
Model Number EOT0202 | ||
Overall Length 25mm | ||
Digital Display No | ||
Minimum Operating Temperature 500°C | ||
Overall Height 255mm | ||
Weight 750g | ||
Overall Width 91mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO EOT0202 500°C Max Heat Gun, Type C – Europlug
If you need to strip away varnish, paint or sticky residues from surfaces, this RS PRO heat gun is ideal. It can also be used to thaw pipes, loosen fittings or apply shrink wraps.
Easy to use, it has straightforward trigger controls and weighs in at only 750 g. It's fitted with a Type C Europlug and comes with a range of accessories including four different nozzles and a plastic-handle scraper. The whole kit stores compactly in the supplied case. The maximum operating temperature is 500°C, and its maximum airflow is 550 L/min.
As well as domestic use, RS PRO heat guns are suitable for laboratory and workshop settings in the physics, chemistry, engineering and materials science industries. This heat gun is versatile enough for a huge variety of tasks, from stripping and defrosting to welding and soldering.
Features and Benefits
• Electric heat gun
• 1,600 W
• Maximum airflow of 550 L/min
• Maximum operating temperature of +500°C
• Voltage rating of 220 V to 240 V
• Lightweight at 750 g
• Includes a reflector nozzle, cone nozzle, glass nozzle, fish-tail nozzle and a scraper
• Comes with a Europlug (Type C)
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Steinel 500 °C max 008390 Corded 1.6 kW, Type C
- RS PRO EOT0201 550 °C max Corded 2 kW, Type C - EU
- Steinel HG2320E 650 °C max Corded 2.3 kW, Type C
- Steinel 20811 650 °C max Corded 2.3 kW, Type C
- Steinel HL1820 600 °C max Corded 1.8 kW, Type G
- DeWALT D26411 600 °C max Corded, Type C - EU
- Rapid R2200-LCD 650 °C max Corded 2200 W, Type C - EU
- Makita HG6531CK-D HG6531CK 650 °C max Corded, Type C - EU
