HG2320ESD 230V | Steinel 20811 650°C max Corded Heat Gun, Type C - EuroPlug | RS
Login / Register to access your benefits
Recently searched

    Steinel 20811 650°C max Corded Heat Gun, Type C - EuroPlug

    Subtotal (1 unit)**

    €383.02

    (exc. VAT)

    €471.11

    (inc. VAT)

    Add to Basket
    Select or type quantity
    6 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€383.02

    **price indicative

    RS Stock No.:
    187-8996
    Distrelec Article No.:
    301-22-619
    Mfr. Part No.:
    HG2320ESD 230V
    Manufacturer:
    Steinel
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Steinel

    Heat Gun Part

    Heat Gun

    Maximum Airflow

    500L/min

    Wattage

    2.3kW

    Corded/Cordless

    Corded

    Voltage Rating

    230V

    Maximum Operating Temperature

    650°C

    Plug Type

    Type C - EuroPlug

    Outlet Diameter

    33mm

    Weight

    753g

    Model Number

    20811

    Related links