Rapid R1800 500 °C max R1800 Cordless 1800 W, Type G

Subtotal (1 unit)*

€68.95

(exc. VAT)

€84.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.95

*price indicative

RS Stock No.:
264-6382
Mfr. Part No.:
5001341
Manufacturer:
Rapid
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid

Product Type

Heat Gun

Power Rating

1800W

Voltage

240 V

Corded/Cordless

Cordless

Maximum Operating Temperature

500°C

Plug Type

Type G

Model Number

R1800

Maximum Air Flow

450L/min

Minimum Operating Temperature

300°C

Overall Height

340mm

Weight

0.71kg

Overall Width

300mm

Standards/Approvals

CE marked

Series

R1800

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid Hot Air Gun starter get all quick jobs done with its 1800 W performance. It has 2 steps position switch, protection handle and thermal fuse included. It is equipped with a protection handle, the work will be carried out safely.

Handle protection

Ergonomic design

Stable desk bench position

2 temperature settings

Simple and practical, the R1800 is specially designed for jobs such as stripping, de-icing, waxing skis or weeding cobblestone driveways. It features an anti-slip handle, automatic shutdown in the event of overheating, 1800W power and temperature variation between 400 and 600°C.