Bosch GSR Autolock Drill Driver, Type C - EU 12 V 10 mm 30 Nm
- RS Stock No.:
- 200-6650
- Mfr. Part No.:
- 060186810F
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€202.82
(exc. VAT)
€249.47
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.82 |
*price indicative
- RS Stock No.:
- 200-6650
- Mfr. Part No.:
- 060186810F
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Driver | |
| Torque Rating | 30Nm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Motor Type | Brushed | |
| Handle Type | Straight | |
| Battery Capacity | 2Ah | |
| Series | GSR | |
| Chuck Size | 10mm | |
| Chuck Type | Autolock | |
| Overall Length | 169mm | |
| Overall Height | 178mm | |
| Standards/Approvals | No | |
| Plug Type | Type C - EU | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Driver | ||
Torque Rating 30Nm | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Motor Type Brushed | ||
Handle Type Straight | ||
Battery Capacity 2Ah | ||
Series GSR | ||
Chuck Size 10mm | ||
Chuck Type Autolock | ||
Overall Length 169mm | ||
Overall Height 178mm | ||
Standards/Approvals No | ||
Plug Type Type C - EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Bosch Drill, Two-Speed Gearbox, Lithium-Ion Battery - GSR Series - 060186810F
Driving holes into hard-to-reach spaces is a doddle using this power drill from Bosch. Its compact length of 169mm makes it easy to handle, so it's just what you need when tackling overhead screwdriving tasks. This versatile tool bores into metal, plastic, wood and ceramics without a hitch. As it's battery-powered and cordless, you won't have to worry about plugging it into a power source. Thanks to its wide chuck capacity of 1 to 10mm, you can use this unit with numerous bits. Built-in electric motor protection keeps an eye out for faults and shuts the drill down in the event of a hazard.
Features & Benefits
• Two-speed gearbox lets you switch seamlessly between rotational speeds
• Ergonomic design means it's comfortable to use for long work periods
• Handy charge level indicator shows when battery is running low
Applications
• Construction sites
• Agricultural equipment
• Electrical engineering
• Workshops
How heavy is this drill?
This drill has a light weight of only 1kg including the battery, so it doesn't cause fatigue when you're working for long periods of time.
Related links
- Bosch GSR Autolock Cordless 12 V 7 mm 30 Nm 350rpm, 1300 rpm
- Bosch GSR Cordless 1750 rpm, 460 rpm
- Bosch GSR Autolock Cordless 18 V 13 mm
- Bosch GSR Quick Change Cordless, Type G - British 3-Pin 12 V 10 mm 30 Nm 1300rpm
- DeWALT XR Keyless Cordless, Type C - EU 12 V 10 mm 57.5 Nm
- DeWALT XR 250 W Cordless, Type C - EU 12 V 10 mm 57.5 Nm 1500rpm
- Bosch GSR Keyless Cordless 12 V 10 mm 30 Nm 0rpm 400 rpm
- Bosch GSB Autolock Cordless, Type G - British 3-Pin 12 V 10 mm

