Steinel HG5000E 600 °C max Corded 3.4 kW, Type G - British 3-Pin

Image representative of range

Subtotal (1 unit)*

€763.10

(exc. VAT)

€938.61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€763.10

*price indicative

RS Stock No.:
325-3190
Mfr. Part No.:
3501541
Manufacturer:
Steinel
Find similar products by selecting one or more attributes.
Select all

Brand

Steinel

Product Type

Heat Gun

Power Rating

3.4kW

Voltage

230V

Corded/Cordless

Corded

Maximum Operating Temperature

600°C

Plug Type

Type G - British 3-Pin

Outlet Diameter

50mm

Overall Length

350mm

Maximum Air Flow

800L/min

Model Number

HG5000E

Minimum Operating Temperature

25°C

Digital Display

Yes

Standards/Approvals

CE, VDE

Overall Width

122mm

Weight

1200g

Overall Height

67mm

RoHS Status: Exempt

COO (Country of Origin):
RO

Steinel Heat Gun


The Steinel heat gun has a maximum air temperature of +600°C and an airflow of 800L/min. This gun has an LED temperature display and signifies actual and set temperature.

Features and Benefits


Wattage of 3.4kW

Type G - British 3-pin plug

Supply voltage is 230V

Intelligent motor and temperature monitoring

Brushless motor for long operating life

Stepless temperature

Related links