Login / Register to access your benefits
Recently searched

    Steinel HG2320E 650°C max Corded Heat Gun, Type G - British 3-pin

    Subtotal (1 unit)**

    €213.02

    (exc. VAT)

    €262.01

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 Within 1 working day(s) (IE stock)*
    2 Within 1 working day(s) (IE stock)
    28 Within 2 working day(s) (EU stock)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€213.02

    **price indicative

    RS Stock No.:
    520-2914
    Mfr. Part No.:
    009663
    Manufacturer:
    Steinel
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Steinel

    Maximum Airflow

    500L/min

    Heat Gun Part

    Heat Gun

    Wattage

    2.3kW

    Corded/Cordless

    Corded

    Voltage Rating

    240V

    Maximum Operating Temperature

    650°C

    Plug Type

    Type G - British 3-pin

    Outlet Diameter

    34mm

    Weight

    940g

    Model Number

    HG2320E

    Related links