- RS Stock No.:
- 178-7461
- Mfr. Part No.:
- 44666
- Manufacturer:
- Amphenol Socapex
47 In stock for delivery within 2 working days
Added
Price Each
€18.83
(exc. VAT)
€23.16
(inc. VAT)
Units | Per unit |
1 - 4 | €18.83 |
5 - 9 | €18.46 |
10 - 19 | €18.17 |
20 + | €17.92 |
- RS Stock No.:
- 178-7461
- Mfr. Part No.:
- 44666
- Manufacturer:
- Amphenol Socapex
Technical data sheets
Legislation and Compliance
Product Details
Sealing sleeves SL 61
Splashproof sealing sleeves for plugs.
For use with straight or angled standard connectors (sleeve fitted inside).
For use with straight or angled standard connectors (sleeve fitted inside).
Amphenol - SL 61 Series Circular Connectors
This family of connectors is widely used in industrial and electronic applications.
This series includes: sockets fitted with male or female contacts, plugs with a choice of straight or angled connectors and accessories (blanking plugs, sealing sleeves).
Available in four enclosure sizes, four types of contacts including currents ranging from 7.5 to 50 Amperes, and different contact arrangements.
Connected using screws, with positioning and guiding pin.
This series includes: sockets fitted with male or female contacts, plugs with a choice of straight or angled connectors and accessories (blanking plugs, sealing sleeves).
Available in four enclosure sizes, four types of contacts including currents ranging from 7.5 to 50 Amperes, and different contact arrangements.
Connected using screws, with positioning and guiding pin.
Specifications
Attribute | Value |
---|---|
Type | Sealing Sleeve |
Adhesive Lined | No |
Material | Neoprene |
Number of Breakouts | 7 |
Colour | Black |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 178-7461
- Mfr. Part No.:
- 44666
- Manufacturer:
- Amphenol Socapex