Contitech Black Neoprene Reinforced Flexible Ducting, 2 m, 65 mm ID
- RS Stock No.:
- 125-8955
- Mfr. Part No.:
- 841065
- Manufacturer:
- Contitech
Subtotal (1 unit)*
€88.58
(exc. VAT)
€108.95
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.58 |
*price indicative
- RS Stock No.:
- 125-8955
- Mfr. Part No.:
- 841065
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Inside Diameter | 65mm | |
| Product Type | Flexible Ducting | |
| Length | 2m | |
| Material | Neoprene | |
| Colour | Black | |
| Bend Radius | 75mm | |
| Reinforced | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Inside Diameter 65mm | ||
Product Type Flexible Ducting | ||
Length 2m | ||
Material Neoprene | ||
Colour Black | ||
Bend Radius 75mm | ||
Reinforced Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Cyraflex Flexible Ducting
This double ply ducting from Merlett is made from neoprene coated polyester and has a spring steel twin wire helix.
Features and Benefits
• Flexible
• Good abrasion resistance
• Temperature range of -20°C to 120°C
• Good crush resistance
• Durable and robust
Product Application Information
Ideal for the transportation of air, dust and light particles.
Related links
- Contitech Black Neoprene Reinforced Flexible Ducting 51 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 102 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 40 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 76 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 152 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 125 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 102 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 203 mm ID
