HellermannTyton End Cap Black, Polyolefin Cross Linked (POX) Adhesive Lined, 40mm
- RS Stock No.:
- 622-3782
- Mfr. Part No.:
- 416-14047 1614-1-B5W2-PO-X-BK
- Manufacturer:
- HellermannTyton
Bulk discount available
Subtotal (1 unit)**
€11.20
(exc. VAT)
€13.78
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 14 | €11.20 |
15 - 49 | €10.61 |
50 + | €10.07 |
**price indicative
- RS Stock No.:
- 622-3782
- Mfr. Part No.:
- 416-14047 1614-1-B5W2-PO-X-BK
- Manufacturer:
- HellermannTyton
Related links
- HellermannTyton End Cap Black 12mm
- HellermannTyton End Cap Black Polyolefin Adhesive Lined, 20mm
- HellermannTyton Y Joint Black 33mm
- HellermannTyton Branching Black 35mm
- HellermannTyton Cable Moulded Part Black 14mm
- HellermannTyton 132mm Black Cable Cover in Polyolefin, 23mm Inside dia.
- HellermannTyton T Joint Black 13mm
- HellermannTyton 2-Way Outlet Shape Black 13mm