HellermannTyton 132 mm Black Cable Cover in Polyolefin, 23 mm ID
- RS Stock No.:
- 216-2336
- Mfr. Part No.:
- 416-15035 1615-1-B5W2-PO-X-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€10.73
(exc. VAT)
€13.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.73 |
*price indicative
- RS Stock No.:
- 216-2336
- Mfr. Part No.:
- 416-15035 1615-1-B5W2-PO-X-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Cover | |
| Inside Diameter | 23mm | |
| Sub Type | End Cap | |
| Length | 132mm | |
| Width | 132mm | |
| Colour | Black | |
| Material | Polyolefin | |
| Standards/Approvals | No | |
| Series | 416 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Cover | ||
Inside Diameter 23mm | ||
Sub Type End Cap | ||
Length 132mm | ||
Width 132mm | ||
Colour Black | ||
Material Polyolefin | ||
Standards/Approvals No | ||
Series 416 | ||
- COO (Country of Origin):
- CN
The Hellermann Tyton end cap is suitable for use on both polymeric and paper insulated, lead jacketed cables which may include aluminium or steel armouring. It has length of 132mm and diameter of 62mm.
Seal cables during storage or transportation
Insulating cap for live LV cables (0.6/1kV)
Adhesive lining for excellent environmental seal
High shrink ratio to minimise number of sizes needed
Can be fitted with air valves for pressurised cable applications
High shrink ratio to minimise number of sizes needed
Related links
- HellermannTyton End Cap Helashrink 1600 Black 20 mm
- HellermannTyton End Cap Helashrink 1600 Black 40 mm
- HellermannTyton End Cap Helashrink 1600 Black 12 mm
- RS PRO Nitrile O-Ring O-Ring 416 mm OD
- HellermannTyton Halogen Free End Cap PEC Series
- HellermannTyton Halogen Free End Cap PEC Series
- HellermannTyton Halogen Free End Cap PEC Series
- RS PRO Polypropylene Storage Bin Black
