HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 85mm Sleeve Dia. x 1m Length, HA47 Series
- RS Stock No.:
- 216-4155
- Mfr. Part No.:
- 321-20850 HA47-85/25-PO-X-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 4 units)**
€460.54
(exc. VAT)
€566.46
(inc. VAT)
Temporarily out of stock - back order for despatch 12-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | €460.54 | €115.135 |
**price indicative
- RS Stock No.:
- 216-4155
- Mfr. Part No.:
- 321-20850 HA47-85/25-PO-X-BK
- Manufacturer:
- HellermannTyton
Related links
- Heat Shrinkable Tubing 3.5:1 Thick Wall
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing 321
- Heat Shrinkable Tubing 4:1 Medium Wall A
- Heat Shrinkable Tubing 2:1 on a Reel 1,2
- Heat Shrinkable Tubing 3:1 PO-X 1 m Leng
- Heat Shrinkable Tubing with Adhesive Lin
- Heat shrinkable tubing 4:1 (9/2 a
- Heat Shrinkable Tubing 2:1 length 1 m Th