HellermannTyton Heat Shrink Tubing, Red 12.7mm Sleeve Dia. x 5m Length, HIS-3 Series
- RS Stock No.:
- 216-4183
- Mfr. Part No.:
- 308-31202 HIS-3-12/4-PO-X-RD
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)**
€26.17
(exc. VAT)
€32.19
(inc. VAT)
Temporarily out of stock - back order for despatch 17-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €26.17 |
**price indicative
- RS Stock No.:
- 216-4183
- Mfr. Part No.:
- 308-31202 HIS-3-12/4-PO-X-RD
- Manufacturer:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | HellermannTyton | |
Sleeve Diameter | 12.7mm | |
Colour | Red | |
Shrunk Diameter | 4mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Sleeve Length | 5m | |
Halogen Free | No | |
Series | HIS-3 | |
Select all | ||
---|---|---|
Manufacturer HellermannTyton | ||
Sleeve Diameter 12.7mm | ||
Colour Red | ||
Shrunk Diameter 4mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Sleeve Length 5m | ||
Halogen Free No | ||
Series HIS-3 | ||
Related links
- HellermannTyton Heat Shrink Tubing HIS-PACK Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 Series
- HellermannTyton Heat Shrink Tubing HIS-3 Series
- HellermannTyton Heat Shrink Tubing HIS-3 Series
- HellermannTyton Heat Shrink Tubing HIS-3 Series
- HellermannTyton Heat Shrink Tubing HIS-3 Series
- HellermannTyton Heat Shrink Tubing HIS-3 Series