Login / Register to access your benefits
Recently searched

    HellermannTyton Heat Shrink Tubing, Red 3.2mm Sleeve Dia. x 10m Length, HIS-3 Series

    Image representative of range

    Subtotal (1 unit)**

    €26.17

    (exc. VAT)

    €32.19

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 17-08-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€26.17

    **price indicative

    RS Stock No.:
    216-4193
    Mfr. Part No.:
    308-30302 HIS-3-3/1-PO-X-RD
    Manufacturer:
    HellermannTyton
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    HellermannTyton

    Sleeve Diameter

    3.2mm

    Colour

    Red

    Shrunk Diameter

    1mm

    Sleeve Type

    Heat Shrink

    Adhesive Lined

    No

    Sleeve Length

    10m

    Halogen Free

    No

    Series

    HIS-3

    Related links