Alpha Wire Adhesive Lined Heat Shrink Tubing, Black 0.125in Sleeve Dia. x 25X4ft Length 2:1 Ratio, FIT Shrink Tubing
- RS Stock No.:
- 277-8325
- Distrelec Article No.:
- 301-22-432
- Mfr. Part No.:
- ST3021/8 BK103
- Manufacturer:
- Alpha Wire
Subtotal (1 pack of 25 units)*
€166.63
(exc. VAT)
€204.95
(inc. VAT)
Temporarily out of stock
- Shipping from 19 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €166.63 | €6.665 |
*price indicative
- RS Stock No.:
- 277-8325
- Distrelec Article No.:
- 301-22-432
- Mfr. Part No.:
- ST3021/8 BK103
- Manufacturer:
- Alpha Wire
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alpha Wire | |
Sleeve Diameter | 0.125in | |
Colour | Black | |
Shrunk Diameter | 0.062in | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | Yes | |
Shrink Ratio | 2:1 | |
Sleeve Length | 25X4ft | |
Halogen Free | No | |
Series | FIT Shrink Tubing | |
Select all | ||
---|---|---|
Brand Alpha Wire | ||
Sleeve Diameter 0.125in | ||
Colour Black | ||
Shrunk Diameter 0.062in | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined Yes | ||
Shrink Ratio 2:1 | ||
Sleeve Length 25X4ft | ||
Halogen Free No | ||
Series FIT Shrink Tubing | ||
Related links
- Alpha Wire Adhesive Lined Heat Shrink Tubing FIT Shrink Tubing
- Alpha Wire Adhesive Lined Heat Shrink Tubing FIT Shrink Tubing
- Alpha Wire Adhesive Lined Heat Shrink Tubing FIT Shrink Tubing
- Alpha Wire Halogen Free Heat Shrink Tubing FIT Shrink Tubing
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Adhesive Lined Heat Shrink Tubing FIT Shrink Tubing