Alpha Wire Adhesive Lined Heat Shrink Tubing, Black 0.75in Sleeve Dia. x 5 X 4ft Length 2:1 Ratio, FIT Shrink Tubing
- RS Stock No.:
- 278-0070
- Mfr. Part No.:
- F7503/4 BK105
- Manufacturer:
- Alpha Wire
Subtotal (1 pack of 5 units)*
€135.54
(exc. VAT)
€166.71
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 18 August 2025
- Plus 4 unit(s) shipping from 08 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €135.54 | €27.108 |
*price indicative
- RS Stock No.:
- 278-0070
- Mfr. Part No.:
- F7503/4 BK105
- Manufacturer:
- Alpha Wire
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alpha Wire | |
Sleeve Diameter | 0.75in | |
Colour | Black | |
Shrunk Diameter | 0.375in | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | Yes | |
Shrink Ratio | 2:1 | |
Sleeve Length | 5 X 4ft | |
Halogen Free | No | |
Series | FIT Shrink Tubing | |
Select all | ||
---|---|---|
Brand Alpha Wire | ||
Sleeve Diameter 0.75in | ||
Colour Black | ||
Shrunk Diameter 0.375in | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined Yes | ||
Shrink Ratio 2:1 | ||
Sleeve Length 5 X 4ft | ||
Halogen Free No | ||
Series FIT Shrink Tubing | ||
Related links
- Alpha Wire Halogen Free Heat Shrink Tubing FIT Shrink Tubing
- Alpha Wire Adhesive Lined Heat Shrink Tubing FIT Shrink Tubing
- Alpha Wire Adhesive Lined Heat Shrink Tubing FIT Shrink Tubing
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Halogen Free Heat Shrink Tubing FIT Shrink Tubing
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Adhesive Lined Heat Shrink Tubing FIT Shrink Tubing
- Alpha Wire Heat Shrink Tubing Blue Red Yellow 0.75in Sleeve Dia. x 1.22m Length 2:1 Ratio, FIT