Alpha Wire Halogen Free Heat Shrink Tubing, Black 0.75in Sleeve Dia. x 1.22m Length 2.5:1 Ratio, FIT Shrink Tubing
- RS Stock No.:
- 277-8817
- Distrelec Article No.:
- 155-06-209
- Mfr. Part No.:
- F3003/4 BK105
- Manufacturer:
- Alpha Wire
Bulk discount available
Subtotal (1 pack of 5 units)*
€223.17
(exc. VAT)
€274.50
(inc. VAT)
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | €223.17 | €44.634 |
5 - 9 | €218.70 | €43.74 |
10 + | €216.48 | €43.296 |
*price indicative
- RS Stock No.:
- 277-8817
- Distrelec Article No.:
- 155-06-209
- Mfr. Part No.:
- F3003/4 BK105
- Manufacturer:
- Alpha Wire
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alpha Wire | |
Sleeve Diameter | 0.75in | |
Colour | Black | |
Shrunk Diameter | 0.313in | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | No | |
Shrink Ratio | 2.5:1 | |
Sleeve Length | 1.22m | |
Halogen Free | Yes | |
Series | FIT Shrink Tubing | |
Select all | ||
---|---|---|
Brand Alpha Wire | ||
Sleeve Diameter 0.75in | ||
Colour Black | ||
Shrunk Diameter 0.313in | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 2.5:1 | ||
Sleeve Length 1.22m | ||
Halogen Free Yes | ||
Series FIT Shrink Tubing | ||
Related links
- Alpha Wire Adhesive Lined Heat Shrink Tubing FIT Shrink Tubing
- Alpha Wire Heat Shrink Tubing Blue Red Yellow 0.75in Sleeve Dia. x 1.22m Length 2:1 Ratio, FIT
- Alpha Wire Halogen Free Heat Shrink Tubing FIT Shrink Tubing
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Halogen Free Heat Shrink Tubing FIT Shrink Tubing
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Adhesive Lined Heat Shrink Tubing FIT Shrink Tubing