HellermannTyton Heat Shrink Tubing, Green 1.5 mm Sleeve Dia. x 30m Length 3:1 Ratio, 333 Series
- RS Stock No.:
- 289-1111
- Mfr. Part No.:
- 333-30155 TF31-1.5/0.5-PO-X-GN
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 30 metres)*
€75.80
(exc. VAT)
€93.23
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 25 June 2026
- Plus 4 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €75.80 | €2.527 |
*price indicative
- RS Stock No.:
- 289-1111
- Mfr. Part No.:
- 333-30155 TF31-1.5/0.5-PO-X-GN
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Heat Shrink Tubing | |
| Sleeve Diameter | 1.5mm | |
| Colour | Green | |
| Shrunk Diameter | 0.5mm | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 30m | |
| Material | Cross Linked Polyolefin | |
| Flame Retardant | Yes | |
| Halogen Free | No | |
| Standards/Approvals | CSA-C22.2 No.198.1-99, ANSI/UL 224 | |
| Series | 333 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink Tubing | ||
Sleeve Diameter 1.5mm | ||
Colour Green | ||
Shrunk Diameter 0.5mm | ||
Shrink Ratio 3:1 | ||
Sleeve Length 30m | ||
Material Cross Linked Polyolefin | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Standards/Approvals CSA-C22.2 No.198.1-99, ANSI/UL 224 | ||
Series 333 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The HellermannTyton thin wall heat shrink tubing is used for general electrical insulation and mechanical protection of cables and wires.
Thin wall, flexible, cross-linked polyolefin tubing
All tubings can be sold in single 1 meter length or entire box
Related links
- HellermannTyton Heat Shrink Tubing Green 1.5 mm Sleeve Dia. x 30m Length 3:1 Ratio, 333 Series
- HellermannTyton Heat Shrink Tubing 333 Series
- HellermannTyton Heat Shrink Tubing 333 Series
- HellermannTyton Heat Shrink Tubing 333 Series
- HellermannTyton Heat Shrink Tubing 333 Series
- HellermannTyton Heat Shrink Tubing 333 Series
- HellermannTyton Heat Shrink Tubing TF31 Series
- HellermannTyton Heat Shrink Tubing Yellow 12 mm Sleeve Dia. x 30m Length 3:1 Ratio, 333 Series
