HellermannTyton Heat Shrink Tubing, Green 6 mm Sleeve Dia. x 30m Length 3:1 Ratio, 333 Series
- RS Stock No.:
- 289-1121
- Mfr. Part No.:
- 333-30605 TF31-6/2-PO-X-GN
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 30 metres)*
€123.37
(exc. VAT)
€151.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €123.37 | €4.112 |
*price indicative
- RS Stock No.:
- 289-1121
- Mfr. Part No.:
- 333-30605 TF31-6/2-PO-X-GN
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 6mm | |
| Product Type | Heat Shrink Tubing | |
| Colour | Green | |
| Shrunk Diameter | 2mm | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 30m | |
| Material | Cross Linked Polyolefin | |
| Halogen Free | No | |
| Standards/Approvals | ANSI/UL 224, CSA-C22.2 No.198.1-99 | |
| Series | 333 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 6mm | ||
Product Type Heat Shrink Tubing | ||
Colour Green | ||
Shrunk Diameter 2mm | ||
Shrink Ratio 3:1 | ||
Sleeve Length 30m | ||
Material Cross Linked Polyolefin | ||
Halogen Free No | ||
Standards/Approvals ANSI/UL 224, CSA-C22.2 No.198.1-99 | ||
Series 333 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The HellermannTyton thin wall heat shrink tubing is used for general electrical insulation and mechanical protection of cables and wires.
Thin wall, flexible, cross-linked polyolefin tubing
All tubings can be sold in single 1 meter length or entire box
Related links
- HellermannTyton Heat Shrink Tubing 333 Series
- HellermannTyton Heat Shrink Tubing 333 Series
- HellermannTyton Heat Shrink Tubing Yellow 6 mm Sleeve Dia. x 30m Length 3:1 Ratio, 333 Series
- HellermannTyton Heat Shrink Tubing 333 Series
- HellermannTyton Heat Shrink Tubing 333 Series
- HellermannTyton Heat Shrink Tubing 333 Series
- HellermannTyton Heat Shrink Tubing Yellow 12 mm Sleeve Dia. x 30m Length 3:1 Ratio, 333 Series
- HellermannTyton Heat Shrink Tubing Green 1.5 mm Sleeve Dia. x 30m Length 3:1 Ratio, 333 Series
