HellermannTyton Heat Shrink Tubing, Green/Yellow 18mm Sleeve Dia. x 30m Length 3:1 Ratio, 333 Series

Subtotal (1 reel of 30 metres)*

€224.43

(exc. VAT)

€276.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€224.43€7.481

*price indicative

RS Stock No.:
289-1130
Mfr. Part No.:
333-31807 TF31-18/6-PO-X-GNYE
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

18mm

Colour

Green/Yellow

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

30m

Halogen Free

No

Series

333

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton thin wall heat shrink tubing is used for general electrical insulation and mechanical protection of cables and wires.

Thin wall, flexible, cross-linked polyolefin tubing
All tubings can be sold in single 1 meter length or entire box

Related links