HellermannTyton Heat Shrink Tubing, Black 18mm Sleeve Dia. x 30m Length 3:1 Ratio, TF31 Series
- RS Stock No.:
- 832-7022
- Mfr. Part No.:
- 333-31800 TF31-18/6-PO-X-BK
- Manufacturer:
- HellermannTyton
Bulk discount available
Subtotal (1 reel of 30 metres)*
€242.37
(exc. VAT)
€298.12
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | €242.37 | €8.079 |
| 15 - 49 | €230.24 | €7.675 |
| 50 + | €222.97 | €7.432 |
*price indicative
- RS Stock No.:
- 832-7022
- Mfr. Part No.:
- 333-31800 TF31-18/6-PO-X-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 18mm | |
| Colour | Black | |
| Shrunk Diameter | 6mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 30m | |
| Material | Polyolefin | |
| Operating Temperature Range | -55 → +135 °C | |
| Flame Retardant | Yes | |
| Series | TF31 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 18mm | ||
Colour Black | ||
Shrunk Diameter 6mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 3:1 | ||
Sleeve Length 30m | ||
Material Polyolefin | ||
Operating Temperature Range -55 → +135 °C | ||
Flame Retardant Yes | ||
Series TF31 | ||
- COO (Country of Origin):
- DE
HellermanTyton Heatshrinkable Tubing TF Series
The TF Series tubing is an ideal heatshrinkable sleeve where higher fire protection is required. It is used for protection insulation and cable, identification and light duty harnesses.
Thin walled
Flexible
Polyolefin cross linked material (PO-X)
Reduced inventory due to fewer sizes covering wider diameter ranges
Fast shrinking
Low shrink temperature
Flame Retardant
3:1 Shrink Ratio
Flexible
Polyolefin cross linked material (PO-X)
Reduced inventory due to fewer sizes covering wider diameter ranges
Fast shrinking
Low shrink temperature
Flame Retardant
3:1 Shrink Ratio
Standards
UL224 VW1, ASTM D876, CSA, UL224, RoHS
Related links
- HellermannTyton Heat Shrink Tubing TF31 Series
- HellermannTyton Heat Shrink Tubing 333 Series
- HellermannTyton Heat Shrink Tubing 333 Series
- HellermannTyton Heat Shrink Tubing TF31 Series
- HellermannTyton Heat Shrink Tubing TF31 Series
- HellermannTyton Heat Shrink Tubing TF31 Series
- HellermannTyton Heat Shrink Tubing TF31 Series
- HellermannTyton Heat Shrink Tubing TF31 Series
