Atlantic 500W Heater, Horizontal
- RS Stock No.:
- 175-6112
- Mfr. Part No.:
- 524905
- Manufacturer:
- Atlantic
View all Heaters & Radiators
1 In stock for delivery within 2 working days
Price Each
€255.87
(exc. VAT)
€314.72
(inc. VAT)
units | Per unit |
1 + | €255.87 |
- RS Stock No.:
- 175-6112
- Mfr. Part No.:
- 524905
- Manufacturer:
- Atlantic
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Atlantic Horizontal Heater
The Atlantic Accessio Digital horizontal heater has a compact and elegant design. It works on thermo-fluid technology and operated by electronic functions with user-friendly LCD digital control unit. It has an anti-staining process to reduce staining on wall and equipment. It is a wall mount device and has an output power of 500W.
Features and Benefits
High-quality electronic thermostat control to show output heat
Energy savings up to 25%
Easy installation due to H-shaped vertical support
User-friendly digital screen shows the temperature and energy consumption
High speed and cost effective
Energy savings up to 25%
Easy installation due to H-shaped vertical support
User-friendly digital screen shows the temperature and energy consumption
High speed and cost effective
Applications
Commercial and residential spaces
Offices
Offices
Specifications
Attribute | Value |
Maximum Output Power | 500W |
Mounting | Horizontal |
Supply Voltage | 230 → 240 V ac |
Series | ACCESSIO DIGITAL 2 |