Atlantic 2kW Heater, Horizontal
- RS Stock No.:
- 175-6115
- Mfr. Part No.:
- 524920
- Manufacturer:
- Atlantic
View all Heaters & Radiators
2 In stock for delivery within 2 working days
Price Each
€479.99
(exc. VAT)
€590.39
(inc. VAT)
units | Per unit |
1 + | €479.99 |
- RS Stock No.:
- 175-6115
- Mfr. Part No.:
- 524920
- Manufacturer:
- Atlantic
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Atlantic Horizontal Heater
The Atlantic Accessio Digital horizontal heater has a compact and elegant design. It works on thermo-fluid technology and operated by electronic functions with a user-friendly LCD digital control unit. It has an anti-staining process to reduce staining on the wall and equipment. It is a wall mount device and has an output power of 2kW.
Features and Benefits
High-quality electronic thermostat control to show output heat
Energy savings up to 25%
Easy installation due to H-shaped vertical support
User-friendly digital screen shows the temperature and energy consumption
High speed and cost effective
Energy savings up to 25%
Easy installation due to H-shaped vertical support
User-friendly digital screen shows the temperature and energy consumption
High speed and cost effective
Applications
Commercial and residential spaces
Offices
Offices
Specifications
Attribute | Value |
Maximum Output Power | 2kW |
Mounting | Horizontal |
Supply Voltage | 230 → 240 V ac |
Series | ACCESSIO DIGITAL 2 |