Weller General Heating Element, 230V
- RS Stock No.:
- 174-051
- Mfr. Part No.:
- T0056120699N
- Manufacturer:
- Weller
Subtotal (1 unit)*
€46.57
(exc. VAT)
€57.28
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.57 |
*price indicative
- RS Stock No.:
- 174-051
- Mfr. Part No.:
- T0056120699N
- Manufacturer:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | General Heating Element | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type General Heating Element | ||
Standards/Approvals RoHS | ||
Supply Voltage 230V | ||
- COO (Country of Origin):
- MX
Related links
- Weller General Heating Element 230V
- Weller General Heating Element 230V
- RS PRO Ceramic Heating Element 60 mm 230V ac
- STEGO Heating Element Enclosure Heating Element 100 mm 100 W, 230V ac
- STEGO Heating Element Enclosure Heating Element 100 mm 50 W, 230V ac
- RS PRO Heating Element 235 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 650 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 125 W, 230V ac
