Weller Heating Element, 120 W, 24V

Subtotal (1 unit)*

€316.50

(exc. VAT)

€389.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€316.50

*price indicative

RS Stock No.:
174-093
Mfr. Part No.:
T0058765740N
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Heating Element

Power Rating

120W

Standards/Approvals

RoHS

Supply Voltage

24V

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy