DBK Enclosures Heating Element, 40mm, 35 mm, 12V, 24 V
- RS Stock No.:
- 606-868
- Mfr. Part No.:
- 040100354
- Manufacturer:
- DBK Enclosures
Subtotal (1 unit)*
€58.70
(exc. VAT)
€72.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.70 |
*price indicative
- RS Stock No.:
- 606-868
- Mfr. Part No.:
- 040100354
- Manufacturer:
- DBK Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DBK Enclosures | |
| Product Type | Heating Element | |
| Overall Length | 40mm | |
| Overall Width | 35mm | |
| Standards/Approvals | No | |
| Supply Voltage | 12, 24V | |
| Select all | ||
|---|---|---|
Brand DBK Enclosures | ||
Product Type Heating Element | ||
Overall Length 40mm | ||
Overall Width 35mm | ||
Standards/Approvals No | ||
Supply Voltage 12, 24V | ||
- COO (Country of Origin):
- GB
The DBK Enclosures Surface Heaters are designed for use in wet, dirty, and harsh environments, featuring highly effective heat transfer due to their durable aluminium housing. With various voltage and temperature options available, they are externally tested to meet the stringent IP68 rating, ensuring reliable performance even in challenging conditions. Ideal for environments where robust and efficient heating solutions are required.
2 Meter two core cable as standard
Compact design
Extremely forgiving against mishandling
Self regulating PTC heater
Related links
- DBK Enclosures Heating Element 35 mm 240 V
- DBK Enclosures Heating Element Enclosure Heating Element 35 mm 12V ac/dc, 30 V ac/dc
- DBK Enclosures Heating Element Enclosure Heating Element 8.5 mm 24V ac/dc
- DBK Enclosures Heating Element 8.5 mm 20 W, 24V ac/dc
- DBK Enclosures Heating Element 25 W, 100 → 240 V ac/dc
- DBK Enclosures Heating Element Enclosure Heating Element 35 mm 12V ac/dc, 30 V ac/dc
- DBK Enclosures Heating Element Enclosure Heating Element 75 mm 18 W 30
- DBK Enclosures Heating Element Enclosure Heating Element 75 mm 70 W 30
