RS PRO Immersion Heater, 455mm, 90 mm, Immersion Heater, 3 kW, 240V
- RS Stock No.:
- 734-218
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€52.79
(exc. VAT)
€64.93
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.79 |
*price indicative
- RS Stock No.:
- 734-218
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Immersion Heater | |
| Element Type | Immersion Heater | |
| Power Rating | 3kW | |
| Overall Length | 455mm | |
| Overall Width | 90mm | |
| Standards/Approvals | CE, EN 60335-1, EN 60335-2-73, EN 60730-1, EN 60730-2-9, Intertek BEAB 21089, UKCA | |
| Supply Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Immersion Heater | ||
Element Type Immersion Heater | ||
Power Rating 3kW | ||
Overall Length 455mm | ||
Overall Width 90mm | ||
Standards/Approvals CE, EN 60335-1, EN 60335-2-73, EN 60730-1, EN 60730-2-9, Intertek BEAB 21089, UKCA | ||
Supply Voltage 240V | ||
- COO (Country of Origin):
- CN
RS PRO 3 kW Immersion Heater, 455 mm Length
The RS PRO 3 kW Immersion Heater is designed for efficient heating of water in various industrial and commercial applications. With a robust construction and a length of 455 mm, this heater ensures reliable performance and easy installation in tanks and vessels.
Features and Benefits
Power Rating: 3 kW for effective and Rapid heating
Overall Length: 455 mm for versatile installation options
Supply Voltage: 240 V suitable for standard electrical systems
Compliance: Meets CE and UKCA standards ensuring safety and reliability
Construction: Durable materials for long-lasting performance
Overall Length: 455 mm for versatile installation options
Supply Voltage: 240 V suitable for standard electrical systems
Compliance: Meets CE and UKCA standards ensuring safety and reliability
Construction: Durable materials for long-lasting performance
Applications
Industrial water heating
Commercial water systems
Boiler systems
Commercial water systems
Boiler systems
Additional Information
Standards: Complies with EN 60335-1, EN 60335-2-73, EN 60730-1, EN 60730-2-9
Approvals: Certified by Intertek BEAB 21089
Approvals: Certified by Intertek BEAB 21089
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Heating Element Immersion Heater 240V ac
- RS PRO Heating Element Immersion Heater 230V ac, 415 V ac
- RS PRO Heating Element Immersion Heater 230V ac, 415 V ac
- Acim Jouanin Immersion Heater 3 kW 400V ac
- RS PRO Heating Element Immersion Heater 230V ac, 415 V ac
- Acim Jouanin Immersion Heater 18 kW 400V ac
- RS PRO Immersion 110 mm Length 250 °C Max
- RS PRO Immersion 110 mm Length 250 °C Max, SYSCAL
