RS PRO Ceramic Heating Element, 245mm, 60 mm, Ceramic Heating Element, 325 W, 230V ac
- RS Stock No.:
- 198-8513
- Distrelec Article No.:
- 304-18-477
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.22
(exc. VAT)
€44.55
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.22 |
| 5 - 9 | €35.13 |
| 10 + | €34.37 |
*price indicative
- RS Stock No.:
- 198-8513
- Distrelec Article No.:
- 304-18-477
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Element Type | Ceramic Heating Element | |
| Product Type | Ceramic Heating Element | |
| Power Rating | 325W | |
| Overall Length | 245mm | |
| Overall Width | 60mm | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Element Type Ceramic Heating Element | ||
Product Type Ceramic Heating Element | ||
Power Rating 325W | ||
Overall Length 245mm | ||
Overall Width 60mm | ||
Standards/Approvals RoHS | ||
Supply Voltage 230V ac | ||
RS PRO Ceramic Heating Element, 122 mm, 325 W, 230 V AC
Use this RS PRO element in your industrial heater to efficiently dry or cure products. It's made with a curved ceramic shell and uses long-wave infrared for maximum heat transfer at high temperatures up to +700°C.
The surface is glazed for increased durability against oxidisation and corrosion, so it's suitable for operating in harsh environments. This long-lasting heating element will keep working for up to 10,000 hours of use – this reduces maintenance downtime and prevents the interruption of long curing processes.
Ceramic heaters are useful for softening or moulding plastics, as well as for curing paints and varnishes. They're also suitable for baking or warming food in commercial settings. For best results, a temperature control unit should be connected to this heater.
Features and Benefits
• Curved ceramic element
• Dimensions of 122 mm (L) x 60 mm (W) x 35 (D) mm
• Power rating of 325 W
• Supply voltage of 230 V AC
Related links
- RS PRO Ceramic Heating Element 60 mm 325 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 125 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 750 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 650 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 300 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 250 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 400 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 350 W, 230V ac
