Acim Jouanin 340 °C Band Heater, 415 W
- RS Stock No.:
- 231-8015
- Mfr. Part No.:
- L9030C41A10
- Manufacturer:
- Acim Jouanin
Subtotal (1 unit)*
€70.84
(exc. VAT)
€87.13
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.84 |
*price indicative
- RS Stock No.:
- 231-8015
- Mfr. Part No.:
- L9030C41A10
- Manufacturer:
- Acim Jouanin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Acim Jouanin | |
| Product Type | Band Heater | |
| Power Rating | 415W | |
| Peak Temperature | 340°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Acim Jouanin | ||
Product Type Band Heater | ||
Power Rating 415W | ||
Peak Temperature 340°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Acim Jouanin sealed mica band heater intended in particular for heating the nozzle of an injection molding machine. It used brass profile, with folded ends and material-tight technology with excluding connection termination. It is tightening by clamping tabs, M4 BTR screws and anti-rotation square nuts.
Electrical insulation by mica
Max temperature on the heater is 340 ° C
Related links
- Acim Jouanin 340 °C Band Heater 230V ac
- Acim Jouanin 340 °C Band Heater 230V ac
- Acim Jouanin 340 °C Band Heater 230V ac
- Acim Jouanin 340 °C Band Heater, 160 W
- Acim Jouanin 340 °C Band Heater 230V ac
- Acim Jouanin 340 °C Band Heater 230V ac
- Acim Jouanin 340 °C Band Heater 230V ac
- Acim Jouanin 340 °C Band Heater 230V ac
