RS PRO Reflector Bracket, 255mm, 92 mm
- RS Stock No.:
- 246-2501
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€57.27
(exc. VAT)
€70.44
(inc. VAT)
In Stock
- Plus 43 unit(s) shipping from 16 November 2026
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €57.27 | - |
| 5 - 9 | €55.50 | 3% |
| 10 + | €54.29 | 5% |
*price indicative
- RS Stock No.:
- 246-2501
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Reflector Bracket | |
| Overall Length | 255mm | |
| Overall Width | 92mm | |
| Standards/Approvals | BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Reflector Bracket | ||
Overall Length 255mm | ||
Overall Width 92mm | ||
Standards/Approvals BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | ||
RoHS Status: Exempt
RS PRO Reflector Bracket, 255 mm
These reflector brackets from RS PRO offer a convenient method of mounting ceramic heating elements onto a variety of surfaces. They are most commonly used while mounting stripped heaters onto surfaces of plates dies, moulds and piping.
Made from superior grade materials, the brackets provide excellent heat-transfer and insulation characteristics. They perform best when used with temperature sensing and control elements. A provision of adequate electrical, thermal and mechanical barriers will help assure the safety of equipment and personnel.
As part of the RS PRO series, these brackets are tested for quality and consistency. Packaged and handled in controlled environments, they comply with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards to ensure protection against damage from electrostatic discharge. The brackets ensure the protection from heavy vibrations, commonly experienced by heating elements when in use with air-conditioners and laboratory equipment.
Features and Benefits
• RS PRO reflector brackets
• Length of 255 mm
• Width of 92 mm
• Thickness of 60 mm
• Designed for use with ceramic heating elements
• Complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards for protection against damage from electrostatic discharge
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Reflector Bracket 92 mm
- Eaton xEnergy Basic Series Plastic Cable Bracket 92 mm x 50 mm x 65mm
- RS PRO RS PRO Series Analogue Voltmeter AC ±1.5 % 92 mm
- RS PRO Analogue Panel Ammeter DC 92 mm
- RS PRO LED Digital Panel Multifunction Meter for Frequency Power 92 mm x 92 mm
- RS PRO LED Digital Panel Multifunction Meter for Power Frequency 92 mm x 92 mm
- RS PRO LED Digital Panel Multifunction Meter for Voltage Frequency Current, 92 mm x 92 mm
- RS PRO LED Digital Panel Multifunction Meter for Frequency Hour Rotational speed, 92 mm x 92 mm
