RS PRO Heating Element, 516mm, Immersion Heater, 6 kW, 230V ac, 415 V ac
- RS Stock No.:
- 268-7316
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€204.99
(exc. VAT)
€252.14
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
- Plus 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.99 |
*price indicative
- RS Stock No.:
- 268-7316
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Element Type | Immersion Heater | |
| Product Type | Heating Element | |
| Power Rating | 6kW | |
| Overall Length | 516mm | |
| Standards/Approvals | CE, UKCA, BS EN 60335-1, BS EN 60335-2-73, BS EN 60730-1, BS EN 60730-2-9 | |
| Supply Voltage | 230V ac, 415V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Element Type Immersion Heater | ||
Product Type Heating Element | ||
Power Rating 6kW | ||
Overall Length 516mm | ||
Standards/Approvals CE, UKCA, BS EN 60335-1, BS EN 60335-2-73, BS EN 60730-1, BS EN 60730-2-9 | ||
Supply Voltage 230V ac, 415V ac | ||
- COO (Country of Origin):
- GB
RS PRO 270mm Incoloy Immersion Heater 2in (9kW @ 240/ 415V)
A hardwearing water heater element for use with stored water heaters with single and 3 phase systems. Featuring twin safety thermostat, an immersion depth of 400mm and a controlled temperature range of 20 to 80°C the stored water immersion heater enables consistent heat transfer across containers from barrels to tanks enabling a truly uniform heat.;Fitted with a 1.75in BSP threaded connection and 2 cable glands the immersion heater is easy to connect, and the twin thermostats offer high limit controls for a safe and reliable operation.;Manufactured with a Nickel Chromium Incoloy sheath for high levels or strength and its excellent corrosion resistance, Class I insulation and featuring an IP65 rating from protection from water and dirt the Incoloy water heating element is tough, reliable and excels in harsh industrial environments.
Features and Benefits
400mm single and three phase Immersion Heater;2in BSP thread;Power of 9kW @ 240/415V;Supply voltage Single phase 230V;Supply voltage three phase 415V;Watts Density of 18.13 W/cm;Incoloy 800 sheath;Twin safety thermostats;IP65 Rated Head;Controlled temperature range of 20 to 80°C;Safety limit temperature of 45 to 95°C;Class I insulation;Element plate size of 87mm A/F
Note: Not Suitable for open air Water Heaters, Immersion Heaters must be fully submerged in water at all times when powered on
Standards and Approvals: CE/UKCA, BS EN 60335-1, BS EN 60335-2-73 & BS EN 60730-1 EN 60730-2-9
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Heating Element Immersion Heater 230V ac, 415 V ac
- RS PRO Heating Element Immersion Heater 230V ac, 415 V ac
- RS PRO Heating Element Immersion Heater 230V ac, 415 V ac
- RS PRO Heating Element Immersion Heater 230V ac, 415 V ac
- RS PRO Heating Element Immersion Heater 230V ac, 415 V ac
- RS PRO Heating Element Immersion Heater 230V ac, 415 V ac
- RS PRO Heating Element Immersion Heater 230V ac, 415 V ac
- RS PRO Heating Element Immersion Heater 230V ac, 415 V ac
