DBK Enclosures Heating Element, 75mm, 8.5 mm, PTC Conductive Heating Element, 20 W, 100V ac/dc, 240 V ac/dc
- RS Stock No.:
- 299-5916
- Mfr. Part No.:
- FG13550.0
- Manufacturer:
- DBK Enclosures
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€28.61
(exc. VAT)
€35.19
(inc. VAT)
In Stock
- Plus 139 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €28.61 | - |
| 10 - 24 | €27.61 | 3% |
| 25 - 49 | €26.20 | 8% |
| 50 - 99 | €24.24 | 15% |
| 100 + | €21.78 | 23% |
*price indicative
- RS Stock No.:
- 299-5916
- Mfr. Part No.:
- FG13550.0
- Manufacturer:
- DBK Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DBK Enclosures | |
| Element Type | PTC Conductive Heating Element | |
| Product Type | Heating Element | |
| Power Rating | 20W | |
| Overall Length | 75mm | |
| Overall Width | 8.5mm | |
| Standards/Approvals | No | |
| Supply Voltage | 100V ac/dc, 240V ac/dc | |
| Select all | ||
|---|---|---|
Brand DBK Enclosures | ||
Element Type PTC Conductive Heating Element | ||
Product Type Heating Element | ||
Power Rating 20W | ||
Overall Length 75mm | ||
Overall Width 8.5mm | ||
Standards/Approvals No | ||
Supply Voltage 100V ac/dc, 240V ac/dc | ||
- COO (Country of Origin):
- GB
Conduction/Convection
From DBK enclosures, this range of conduction/convection PTC heating elements are 'Self regulating' and housed in a compact flat alloy construction, allowing perfect heat transmission to the thermal medium. This means that no thermal cut-out or thermostat is required. These conduction/convection heaters are ideal for use in electrical enclosures, high technology and street cabinets.
Approvals
VDE, UL, CSA
Related links
- DBK Enclosures Enclosure Heating Element 8.5 mm 70 W 240 V ac/dc
- DBK Enclosures Enclosure Heating Element 8.5 mm 110 W 240 V ac/dc
- DBK Enclosures Enclosure Heating Element 8.5 mm 50 W 240 V ac/dc
- DBK Enclosures Heating Element 8.5 mm 20 W, 24V ac/dc
- DBK Enclosures Heating Element Enclosure Heating Element 8.5 mm 15 W, 100V
- DBK Enclosures Enclosure Heating Element 8.5 mm 18 W, 24V ac/dc
- DBK Enclosures Enclosure Heating Element 8.5 mm 80 W, 24V ac/dc
- DBK Enclosures Enclosure Heating Element 8.5 mm 20 W 240 V ac/dc
