RS PRO Ceramic Heating Element, 245mm, 60 mm, Ceramic Heating Element, 500 W, 230V ac
- RS Stock No.:
- 348-8964
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€35.86
(exc. VAT)
€44.11
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 340 unit(s) shipping from 30 November 2026
- Plus 60 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €35.86 |
| 5 - 9 | €34.73 |
| 10 + | €33.95 |
*price indicative
- RS Stock No.:
- 348-8964
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ceramic Heating Element | |
| Element Type | Ceramic Heating Element | |
| Power Rating | 500W | |
| Overall Length | 245mm | |
| Overall Width | 60mm | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ceramic Heating Element | ||
Element Type Ceramic Heating Element | ||
Power Rating 500W | ||
Overall Length 245mm | ||
Overall Width 60mm | ||
Standards/Approvals RoHS | ||
Supply Voltage 230V ac | ||
RS PRO Ceramic Heating Element, 245 mm, 500 W, 230 V AC
Cure plastic weldings and paint coatings quickly and easily with this handy, compact ceramic heating element from RS PRO. With a concave shape that focuses heat into one place, it's highly energy efficient – 96% of the input power is converted into pure heat.
The unit has a wire embedded inside the heating element that creates long-wave infrared in parallel rays for improved efficiency. It has a guaranteed working life of between 5,000 and 10,000 working hours and a hardwearing, glazed ceramic surface that protects the element from corrosion. The unit is power rated at 500 W and has a maximum surface temperature of +700°C, so it's suitable for use even in challenging industrial environments.
This curved ceramic element has been given the RS PRO seal of approval for quality and reliability. Heaters of this kind are commonly used in the manufacturing sector.
Features and Benefits
• Curved ceramic heating element
• Power rating of 500 W
• Supply voltage of 230 V
• Length of 245 mm
• Width of 60 mm
• Thickness of 31 mm
• Maximum surface temperature of +700°C
• Working life of 5000-10,000 hours
• Complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Ceramic Heating Element 60 mm 500 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 125 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 325 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 750 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 650 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 300 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 250 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 400 W, 230V ac
