Acim Jouanin Cartridge Heater 0.25 in, 250 mm, 4 in, 250 W, 230V ac
- RS Stock No.:
- 374-2369
- Mfr. Part No.:
- H1/4X4X250
- Manufacturer:
- Acim Jouanin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€62.13
(exc. VAT)
€76.42
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €62.13 |
| 5 - 9 | €60.24 |
| 10 + | €58.94 |
*price indicative
- RS Stock No.:
- 374-2369
- Mfr. Part No.:
- H1/4X4X250
- Manufacturer:
- Acim Jouanin
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Acim Jouanin | |
| Product Type | Cartridge Heater | |
| Power Rating | 250W | |
| Length | 4in | |
| Lead Length | 250mm | |
| Diameter | 0.25in | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Acim Jouanin | ||
Product Type Cartridge Heater | ||
Power Rating 250W | ||
Length 4in | ||
Lead Length 250mm | ||
Diameter 0.25in | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals No | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- FR
Related links
- Acim Jouanin Cartridge Heater 0.25 in 1.5 in 230V ac
- Acim Jouanin Cartridge Heater 0.25 in 2 in 230V ac
- Acim Jouanin Cartridge Heater 0.5 in 6 in 230V ac
- Acim Jouanin Cartridge Heater 0.375 in 3.5 in 230V ac
- Acim Jouanin Cartridge Heater 0.375 in 4 in 230V ac
- Acim Jouanin Cartridge Heater 8 mm 160 mm 230V ac
- Acim Jouanin Cartridge Heater 12.5 mm 40 mm 230V ac
- Acim Jouanin Cartridge Heater 10 mm 40 mm 230V ac
