Acim Jouanin Cartridge Heater 12.5 mm, 250 mm, 100 mm, 400 W, 230V ac
- RS Stock No.:
- 374-2432
- Mfr. Part No.:
- H12,5X100X400
- Manufacturer:
- Acim Jouanin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€56.41
(exc. VAT)
€69.38
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €56.41 |
| 5 - 9 | €54.67 |
| 10 + | €53.48 |
*price indicative
- RS Stock No.:
- 374-2432
- Mfr. Part No.:
- H12,5X100X400
- Manufacturer:
- Acim Jouanin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Acim Jouanin | |
| Product Type | Cartridge Heater | |
| Power Rating | 400W | |
| Length | 100mm | |
| Lead Length | 250mm | |
| Diameter | 12.5mm | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Acim Jouanin | ||
Product Type Cartridge Heater | ||
Power Rating 400W | ||
Length 100mm | ||
Lead Length 250mm | ||
Diameter 12.5mm | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals No | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- FR
High-load heating cartridges
Heater cartridges very quickly raise the temperature of solid masses by conduction.
Stainless steel body for applications up to +750 °C max.
Plasma-welded completely sealed base.
Cartridge Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Designed to provide localised heat to a restricted work area requiring close thermal control
Cartridge heaters have low/moderate watt density elements consisting of helical wire coils on ceramic former or high watt density elements with the heating element located close to the sheath, which is swaged to improve heat conduction
All units supplied with instruction leaflet
Related links
- Acim Jouanin Cartridge Heater 12.5 mm 200 mm 230V ac
- Acim Jouanin Cartridge Heater 12.5 mm 130 mm 230V ac
- Acim Jouanin Cartridge Heater 12.5 mm 40 mm 230V ac
- Acim Jouanin Cartridge Heater 10 mm 160 mm 230V ac
- Acim Jouanin Cartridge Heater 16 mm 100 mm 230V ac
- Acim Jouanin Cartridge Heater 9.53 mm 50.8 mm 230V ac
- Acim Jouanin Cartridge Heater 0.375 in 3.5 in 230V ac
- Acim Jouanin Cartridge Heater 16 mm 100 mm 230V ac
