RS PRO Heating Element, 100mm, Cartridge Heater, 200 W, 120V ac
- RS Stock No.:
- 860-6861
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.10
(exc. VAT)
€28.41
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 21 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €23.10 |
| 5 - 9 | €22.40 |
| 10 + | €21.90 |
*price indicative
- RS Stock No.:
- 860-6861
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heating Element | |
| Element Type | Cartridge Heater | |
| Power Rating | 200W | |
| Overall Length | 100mm | |
| Standards/Approvals | No | |
| Supply Voltage | 120V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heating Element | ||
Element Type Cartridge Heater | ||
Power Rating 200W | ||
Overall Length 100mm | ||
Standards/Approvals No | ||
Supply Voltage 120V ac | ||
RS PRO Heating Element, 100 mm, 350 W, 220 V AC
Use this RS PRO heating element for high-temperature immersion heating. Thanks to its small size, it can easily be passed through a tank wall for direct heating in tight spaces. This type of heater is commonly used in industrial settings, such as warehouses or workshops.
The heater's high-impact ceramic cap will stand up to shakes and jolts, so you can use it in applications involving a high level of vibration. Deep holes in the cap protect the wires against fraying when bent for a longer-lasting product. The unit is also safe to use in harsh industrial environments thanks to its corrosion-resistant nickel-chromium resistance wire.
The heater comes fitted with fibreglass-insulated wire leads, which can withstand temperatures of up to +450°C. Use this product with a temperature sensor and control system to avoid overheating.
Features and Benefits
Related links
- RS PRO Heating Element Cartridge Heater 120V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 120V ac
- RS PRO Heating Element Cartridge Heater 120V ac
- RS PRO Heating Element Cartridge Heater 120V ac
- RS PRO Heating Element Cartridge Heater 120V ac
- RS PRO Heating Element Cartridge Heater 120V ac
- RS PRO Heating Element Cartridge Heater 220V ac
