RS PRO Heating Element, 2.5in, Cartridge Heater, 300 W, 220V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€18.20

(exc. VAT)

€22.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 147 unit(s) shipping from 16 November 2026
  • Plus 70 unit(s) shipping from 27 July 2027
  • Plus 70 unit(s) shipping from 24 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€18.20
5 - 9€17.68
10 +€17.27

*price indicative

RS Stock No.:
860-7031
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Heating Element

Element Type

Cartridge Heater

Power Rating

300W

Overall Length

2.5in

Standards/Approvals

RoHS

Supply Voltage

220V ac

COO (Country of Origin):
IN

Cartridge Heaters- Imperial Sizes


Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊C

High impact ceramic cap suitable for high vibration applications

Deep holes in ceramic cap prevents fraying of lead when bent

Nickel-chromium resistance wire for maximum heater life

TIG welded end disc prevents contamination and moisture absorption

Fiberglass lead wire insulation

10" Lead wires

Cartridge Heaters


In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Designed to provide localised heat to a restricted work area requiring close thermal control

Cartridge heaters have low/moderate watt density elements consisting of helical wire coils on ceramic former or high watt density elements with the heating element located close to the sheath, which is swaged to improve heat conduction

All units supplied with instruction leaflet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy