RS PRO Heating Element, 5in, Cartridge Heater, 500 W, 220V ac
- RS Stock No.:
- 860-7062
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.03
(exc. VAT)
€32.02
(inc. VAT)
In Stock
- 176 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €26.03 |
| 5 - 9 | €25.25 |
| 10 + | €24.67 |
*price indicative
- RS Stock No.:
- 860-7062
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heating Element | |
| Element Type | Cartridge Heater | |
| Power Rating | 500W | |
| Overall Length | 5in | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 220V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heating Element | ||
Element Type Cartridge Heater | ||
Power Rating 500W | ||
Overall Length 5in | ||
Standards/Approvals RoHS | ||
Supply Voltage 220V ac | ||
- COO (Country of Origin):
- IN
RS PRO Heating Element, 5 in, 500 W, 220 V AC
Need to apply targeted heat to metal solids? This heating element from RS PRO is ideal for industrial applications where localised heating is needed. Thanks to its small size, you can easily use it in compact or hard-to-reach places.
The unit has built-in leads that can withstand extreme temperatures up to +450°C and a durable ceramic cap that's both vibration and impact-resistant. The cap's deep holes mean that the leads won't fray when bent, so you're assured optimal performance over a long lifetime.
To ensure a maximum transfer of heat, fit the cartridge heater snugly into a drilled hole. We recommend that you use this unit with a temperature sensor and control system to safeguard against overheating.
Features and Benefits
Related links
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 120V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
