RS PRO Heating Element, 1.5in, Cartridge Heater, 200 W, 220V ac
- RS Stock No.:
- 860-7075
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €2.75
View bulk pricing optionsSubtotal (1 unit)*
€16.72
(exc. VAT)
€20.57
(inc. VAT)
In Stock
- 839 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €16.72 | - |
| 5 - 9 | €16.17 | €2.75 |
| 10 + | €15.84 | €8.80 |
*price indicative
- RS Stock No.:
- 860-7075
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Element Type | Cartridge Heater | |
| Product Type | Heating Element | |
| Power Rating | 200W | |
| Overall Length | 1.5in | |
| Standards/Approvals | No | |
| Supply Voltage | 220V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Element Type Cartridge Heater | ||
Product Type Heating Element | ||
Power Rating 200W | ||
Overall Length 1.5in | ||
Standards/Approvals No | ||
Supply Voltage 220V ac | ||
- COO (Country of Origin):
- IN
RS PRO Heating Element, 1.5 in, 200 W, 220 V AC
Do you need to apply targeted heat to metal components as part of your scientific or manufacturing process? The sturdy yet compact RS PRO cartridge heater is designed for precisely this task.
Heating cartridges such as this one are made to be slotted into holes drilled with both imperial and metric drill sizes. In order to work properly, they have to fit tightly, which is why it's important to consider what you intend to use the heater for before you order – this model is 3/8 inch in diameter and 1.5 inches long.
The 10-inch lead wire attached to the element is insulated with fibreglass and can withstand temperatures up to +450°C. A TIG-welded end disc protects the element from both moisture absorption and contamination. As part of the top-quality RS PRO range, this heating element has been comprehensively tested to ensure it meets international standards for safety and reliability.
Features and Benefits
• Cartridge heater
• Supply voltage of 220 V AC
• Power rating of 200 W
• Diameter of 3/8 inch
• Length of 1 1/2 inches
• Lead length of 10 inches
• Nickel-chromium resistance wire for maximum heater life
• TIG-welded end disc prevents contamination and moisture absorption
• Fibreglass lead wire insulation
• RoH-compliant for restricted use of hazardous substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
